807-007-453-112

Heilind Number:EDA807-007-453-112
Manufacturer:EDAC
Manufacturer Number:807-007-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-453-112

Detailed Description

Introducing the 807-007-453-112 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Engineered for high performance, this connector boasts a sleek green design and is capable of handling up to 5A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and reliability in even the most demanding environments. With a single row configuration and 7 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures optimal signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity game with the 807-007-453-112 Card Edge Connector.