807-007-454-102

Heilind Number:EDA807-007-454-102
Manufacturer:EDAC
Manufacturer Number:807-007-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a single row layout and a compact pitch of .156 inches, it seamlessly accommodates seven positions for efficient connectivity. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting durability. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Trust in this connector for your critical PCB applications, where quality and longevity are paramount.