807-007-454-108

Heilind Number:EDA807-007-454-108
Manufacturer:EDAC
Manufacturer Number:807-007-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performing solution for your PCB connectivity needs. Designed for durability and efficiency, this connector is essential for ensuring seamless communication between circuit boards. Its green color not only adds a splash of vibrancy to your setup but also signifies its eco-friendly design. With an amperage rating of 5 A, you can trust in its ability to handle power-intensive applications with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and protection against high temperatures, making it suitable for industrial environments. Featuring one row with seven positions, each contact is made of robust copper alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Trust in our High Temp Card Edge Connector to deliver seamless and efficient connectivity for your electronic projects.