807-007-457-102

Heilind Number:EDA807-007-457-102
Manufacturer:EDAC
Manufacturer Number:807-007-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-457-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Engineered for durability and optimal performance, this connector features a single row with seven positions for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures superior heat resistance and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.