807-007-457-103

Heilind Number:EDA807-007-457-103
Manufacturer:EDAC
Manufacturer Number:807-007-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and seven positions, it offers efficient connectivity for your PCB applications. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for convenience, this connector boasts a right-angle mount orientation. Its impressive operating temperature range of -40 to 105°C make it ideal for a wide range of industrial and commercial uses. Trust in this connector for secure and efficient board-to-board connections in your projects. Explore more of our reliable and high-quality connectors in the PCB Connectors section of our product catalog.