807-007-457-104

Heilind Number:EDA807-007-457-104
Manufacturer:EDAC
Manufacturer Number:807-007-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-457-104

Detailed Description

Introducing our 807-007-457-104 High Temp Card Edge Connector, a crucial component for reliable board-to-board PCB connections. Designed for industrial applications, this connector ensures optimal performance in high-temperature environments, with a durable housing made of UL 94V-0 Diallyl Phthalate. The vibrant green color not only adds a pop of visual distinction but also indicates its compliance with industry standards. Engineered for precision, it features a single row layout with seven positions, each crafted with Copper Alloy contacts for superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB assembly. Its right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in diverse conditions. Trust in the 807-007-457-104 to deliver unmatched connectivity performance, meeting the stringent requirements of modern industrial electronics.