807-007-457-108

Heilind Number:EDA807-007-457-108
Manufacturer:EDAC
Manufacturer Number:807-007-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-457-108

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge 807-007-457-108 Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in the harshest environments. With a current rating of 5A, it's perfect for high power applications. The copper alloy contacts and green color add to its robust construction, while the right angle mount orientation and .156" pitch make for easy installation on your PCB. With 7 positions in a single row, it offers ample connectivity options. Plus, with an operating temperature range of -40 to 105°C, you can trust this connector to deliver consistent performance, no matter the temperature. Elevate your PCB connections with the 807-007-457-108.