807-007-458-101

Heilind Number:EDA807-007-458-101
Manufacturer:EDAC
Manufacturer Number:807-007-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures unparalleled durability and safety. With a single row layout and a compact design, it offers seamless connectivity for your PCB assemblies. The copper alloy contacts, rated for 5A, provide reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Perfect for space-constrained environments, this right-angle mount connector offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in this essential component for your electronic systems, available now in our comprehensive range of PCB connectors.