807-007-458-102

Heilind Number:EDA807-007-458-102
Manufacturer:EDAC
Manufacturer Number:807-007-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers exceptional heat resistance. The copper alloy contacts ensure efficient power transmission, with a rated amperage of 5 A. Featuring a single row design with 7 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it allows for seamless connection on PCBs. The right angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for reliable board-to-board connections in a wide range of electronic devices. Trust in its quality and performance for your next project.