807-007-458-103

Heilind Number:EDA807-007-458-103
Manufacturer:EDAC
Manufacturer Number:807-007-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector not only adds a pop of color but also ensures safety and reliability. Engineered for seamless connectivity, it features Copper Alloy contacts with a pitch of .156 inches and a single row layout of 7 positions. The right angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for high-power applications, this connector boasts a 5A amperage rating, making it an essential component for your next project. Upgrade to our High Temp Card Edge Connector and experience the perfect blend of durability and performance.