807-007-458-104

Heilind Number:EDA807-007-458-104
Manufacturer:EDAC
Manufacturer Number:807-007-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-458-104

Detailed Description

Introducing our 807-007-458-104 High Temp Card Edge Connector, the ideal solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration, it features 7 positions for seamless board-to-board connectivity. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise mating with your PCBs. Engineered for durability and longevity, this connector can handle up to 5A of current. Its right-angle mount orientation allows for easy installation in tight spaces. Trust in the quality and performance of our green-colored Card Edge Connector for your next project.