807-007-458-107

Heilind Number:EDA807-007-458-107
Manufacturer:EDAC
Manufacturer Number:807-007-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. Engineered for performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row design and 7 positions, it offers efficient connectivity for your PCB applications. The copper alloy contact material and .156 inch pitch guarantee secure and stable connections, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Trust in its quality and performance for all your connectivity needs.