807-007-458-108

Heilind Number:EDA807-007-458-108
Manufacturer:EDAC
Manufacturer Number:807-007-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability, even in high-temperature settings. The copper alloy contact material ensures efficient conductivity, while the 0.156-inch pitch and 0.2-inch row spacing provide precise connectivity. This single-row connector with seven positions offers versatility for various applications. Its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in ensuring seamless and stable connections in your electronic devices. Explore our full range of connectors for more innovative solutions.