807-007-458-112

Heilind Number:EDA807-007-458-112
Manufacturer:EDAC
Manufacturer Number:807-007-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless PCB connections in high-temperature environments. Designed for reliability and durability, this connector boasts a vibrant green color and a single row configuration with seven positions, ideal for efficient board-to-board connections. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures superior performance even in harsh operating conditions. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in our product to deliver exceptional connectivity and functionality, meeting the highest standards of quality and performance.