807-007-459-101

Heilind Number:EDA807-007-459-101
Manufacturer:EDAC
Manufacturer Number:807-007-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures robust connectivity for high-speed data transfer. With a pitch of .156 inches and a single row layout featuring 7 positions, it offers seamless integration into your PCB assembly. The right-angle mount orientation allows for efficient space utilization, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for applications requiring durability and high performance. Upgrade your PCB connections with this top-quality component, available now in a sleek green color.