807-007-459-102

Heilind Number:EDA807-007-459-102
Manufacturer:EDAC
Manufacturer Number:807-007-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-459-102

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for top performance in demanding environments. This sleek green connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring superior durability and heat resistance. With a single row layout and a total of 7 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and reliability. Featuring a convenient right-angle mount orientation, installation is a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance board-to-board connectivity. Trust in our Connector, where quality meets innovation.