807-007-459-103

Heilind Number:EDA807-007-459-103
Manufacturer:EDAC
Manufacturer Number:807-007-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, this connector features a single row with seven positions, ensuring seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in extreme operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. The connector's green color and right-angle mount orientation make it easy to identify and install. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal space efficiency. Trust in the quality and performance of this Card Edge Connector for your PCB assembly needs.