807-007-459-104

Heilind Number:EDA807-007-459-104
Manufacturer:EDAC
Manufacturer Number:807-007-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-459-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications that require reliable connectivity in elevated temperatures. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also environmentally friendly. The copper alloy contact material ensures efficient signal transmission, while the right angle mount orientation allows for space-saving installation on PCBs. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Boasting a single row design with 7 positions, this connector is perfect for a wide range of board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance even in harsh environments. Trust in the 807-007-459-104 for your connectivity needs, where quality meets durability.