807-007-505-101

Heilind Number:EDA807-007-505-101
Manufacturer:EDAC
Manufacturer Number:807-007-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-505-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for seamless performance, it boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout, it offers seven positions for efficient connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for all your board-to-board PCB connectivity needs.