807-007-521-101

Heilind Number:EDA807-007-521-101
Manufacturer:EDAC
Manufacturer Number:807-007-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-521-101

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this green connector features a single row of seven positions, each crafted with copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures flame resistance and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB connections with this high-performance connector.