807-007-521-108

Heilind Number:EDA807-007-521-108
Manufacturer:EDAC
Manufacturer Number:807-007-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts impressive functionality. With an amperage of 5A, it offers reliable power transmission, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. The single-row design with 7 positions allows for efficient PCB connections, with Copper Alloy contacts providing optimal conductivity. A pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore our range of connectors for seamless board-to-board PCB connections.