807-007-525-102

Heilind Number:EDA807-007-525-102
Manufacturer:EDAC
Manufacturer Number:807-007-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-525-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a striking green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout featuring seven positions, it ensures seamless board-to-board connections. The copper alloy contacts guarantee reliable performance, even in demanding environments. Operating flawlessly in a temperature range from -40 to 105°C, it's ideal for industrial applications. Install with ease thanks to its straight mount orientation and .156-inch pitch. Elevate your PCB connectivity with this top-of-the-line component.