807-007-527-101

Heilind Number:EDA807-007-527-101
Manufacturer:EDAC
Manufacturer Number:807-007-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-527-101

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 7 positions, it offers seamless connectivity on your PCB. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure a perfect fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to our high-temp card edge connector and experience superior quality and performance.