807-007-527-102

Heilind Number:EDA807-007-527-102
Manufacturer:EDAC
Manufacturer Number:807-007-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-527-102

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for maximum durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and seven positions, it offers seamless connectivity for your components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in our connector for superior board-to-board connections.