807-007-527-103

Heilind Number:EDA807-007-527-103
Manufacturer:EDAC
Manufacturer Number:807-007-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-527-103

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance in demanding environments. With a single row layout and 7 copper alloy contact positions, it offers reliable power transfer at a maximum amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures durability. Perfect for high-performance electronics, this connector is a must-have for your PCB assembly needs.