807-007-531-101

Heilind Number:EDA807-007-531-101
Manufacturer:EDAC
Manufacturer Number:807-007-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-531-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green color. Engineered for high performance, this connector features a single row design with 7 positions, ideal for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission even in extreme temperatures ranging from -40 to 105 °C. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for robust and efficient electronic interconnections in a variety of applications.