807-007-531-108

Heilind Number:EDA807-007-531-108
Manufacturer:EDAC
Manufacturer Number:807-007-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-531-108

Detailed Description

Experience seamless high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 7 positions and a pitch of .156 inches, ensuring a secure fit for your PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in extreme operating conditions ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Trust in this connector for efficient and long-lasting board-to-board PCB connections in a variety of applications.