807-007-541-101

Heilind Number:EDA807-007-541-101
Manufacturer:EDAC
Manufacturer Number:807-007-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-541-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a pop of visual appeal while its UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a single row configuration and 7 positions, this connector is ideal for a variety of applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for Board to Board PCB connections, it offers a straight mount orientation for convenient installation. Trust in our high-quality product to meet your connectivity requirements with efficiency and reliability.