807-007-541-102

Heilind Number:EDA807-007-541-102
Manufacturer:EDAC
Manufacturer Number:807-007-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a single row layout with seven positions, this connector ensures seamless integration for your electronic applications. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers robust protection and compliance with safety standards. Each contact point is made of durable Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature settings. Whether for commercial or industrial use, trust in our connector to deliver consistent performance and secure connections every time. Elevate your PCB assembly with this essential component.