807-007-541-108

Heilind Number:EDA807-007-541-108
Manufacturer:EDAC
Manufacturer Number:807-007-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-541-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for peak performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also boasts reliable functionality, with a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durable housing for optimal longevity. With a single row layout and copper alloy contacts, it offers seamless integration on your board, with a pitch of .156 inches and row spacing of .2 inches. The connector accommodates 7 positions, facilitating efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component in the PCB Connectors category.