807-007-545-101

Heilind Number:EDA807-007-545-101
Manufacturer:EDAC
Manufacturer Number:807-007-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-545-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row layout with 7 positions, ensuring seamless PCB integration. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity solution with this high-ampacity connector, delivering a reliable 5A power supply. Its straight mount orientation simplifies installation, while its robust construction ensures long-lasting performance. Trust in our quality connector to meet your connectivity needs with precision and reliability.