807-007-545-102

Heilind Number:EDA807-007-545-102
Manufacturer:EDAC
Manufacturer Number:807-007-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and a compact pitch of .156 inches, it offers seamless integration onto your board. Crafted with precision, the seven positions are equipped with copper alloy contacts for reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Make secure and efficient board-to-board connections with this essential component.