807-007-545-103

Heilind Number:EDA807-007-545-103
Manufacturer:EDAC
Manufacturer Number:807-007-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-545-103

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliability in extreme environments, this single-row connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity with a row spacing of .2 inches. Boasting seven positions and an amperage rating of 5A, it's ideal for various applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and durable. Elevate your PCB projects with this essential component.