807-007-545-104

Heilind Number:EDA807-007-545-104
Manufacturer:EDAC
Manufacturer Number:807-007-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-545-104

Detailed Description

Enhance connectivity in high-temperature environments with this specialized Card Edge Connector. Designed for reliability, it features a single row configuration with seven positions for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and performance. Copper Alloy contacts provide efficient power transfer, while a .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable functionality under tough conditions. Its straight mount orientation simplifies installation, making it an ideal choice for demanding PCB applications.