807-007-545-107

Heilind Number:EDA807-007-545-107
Manufacturer:EDAC
Manufacturer Number:807-007-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-545-107

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a single row with seven positions, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in extreme conditions. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. With a 5A amperage and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Trust in this straight-mount connector for robust board-to-board connections.