807-007-545-108

Heilind Number:EDA807-007-545-108
Manufacturer:EDAC
Manufacturer Number:807-007-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-545-108

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also offers exceptional functionality. With an amperage rating of 5A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior durability and safety. This single-row connector boasts seven positions, perfect for various PCB applications. The contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in this connector for seamless board-to-board PCB connections in your projects.