807-007-547-101

Heilind Number:EDA807-007-547-101
Manufacturer:EDAC
Manufacturer Number:807-007-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-547-101

Detailed Description

Enhance your circuit board connectivity with our high temp card edge connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row configuration and copper alloy contacts, this connector offers seamless power transmission at an amperage of 5A. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our connector to deliver consistent and secure board-to-board connections, meeting your connectivity needs with ease. Elevate your projects with this essential component, a crucial link in your electronic systems.