807-007-547-102

Heilind Number:EDA807-007-547-102
Manufacturer:EDAC
Manufacturer Number:807-007-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-547-102

Detailed Description

Enhance your connectivity with this High Temp Card Edge Connector, a crucial component for seamless PCB connections. Its vibrant Green color adds a touch of visual appeal while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature environments. With a single row layout and 7 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.