807-007-547-103

Heilind Number:EDA807-007-547-103
Manufacturer:EDAC
Manufacturer Number:807-007-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed to withstand high temperatures, this connector features a single row layout with seven positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is achieved effortlessly. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.