807-007-547-108

Heilind Number:EDA807-007-547-108
Manufacturer:EDAC
Manufacturer Number:807-007-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-547-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient performance, this green connector features a single row with 7 positions for seamless board-to-board PCB connections. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial applications. Explore our range of connectors for more options to suit your needs.