807-007-547-112

Heilind Number:EDA807-007-547-112
Manufacturer:EDAC
Manufacturer Number:807-007-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-547-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a single row with 7 positions, ensuring efficient and reliable board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this premium component.