807-007-553-101

Heilind Number:EDA807-007-553-101
Manufacturer:EDAC
Manufacturer Number:807-007-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-553-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row layout with seven positions and a pitch of .156 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The right-angle mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Ideal for applications requiring secure board-to-board connections, this connector is a dependable choice for your electronic projects.