807-007-554-102

Heilind Number:EDA807-007-554-102
Manufacturer:EDAC
Manufacturer Number:807-007-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-554-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in high-temperature conditions, ranging from -40 to 105 °C. Its copper alloy contacts provide efficient power transmission, with a current rating of 5 A. Featuring a single row design with seven positions and a pitch of .156 inches, it offers seamless integration in your PCB setup. The right-angle mount orientation allows for easy installation, while the .2-inch row spacing provides flexibility in layout. Trust in this green-colored connector for robust and efficient board-to-board connections in various applications.