807-007-554-103

Heilind Number:EDA807-007-554-103
Manufacturer:EDAC
Manufacturer Number:807-007-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-554-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector features a single row of seven positions with a pitch of .156 inches, making it perfect for various board-to-board applications. The housing is crafted from UL 94V-0 Diallyl Phthalate for reliable performance in high-temperature environments, while the copper alloy contact material ensures optimal conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and functionality. Upgrade your electronic assemblies with this essential component.