807-007-554-108

Heilind Number:EDA807-007-554-108
Manufacturer:EDAC
Manufacturer Number:807-007-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row layout with 7 copper alloy positions and a pitch of .156 inches. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the right angle mount orientation offers flexibility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability for seamless board-to-board connectivity in your electronic designs. Upgrade to our Card Edge Connector for superior performance.