807-007-554-112

Heilind Number:EDA807-007-554-112
Manufacturer:EDAC
Manufacturer Number:807-007-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-554-112

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a vibrant green color and a single row layout with seven positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The copper alloy contact material and .156-inch pitch deliver reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a must-have for industrial applications where performance and reliability are paramount. Explore our range of PCB connectors for more innovative solutions.