807-007-557-101

Heilind Number:EDA807-007-557-101
Manufacturer:EDAC
Manufacturer Number:807-007-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-557-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row configuration with 7 positions, perfect for seamless board-to-board PCB connections. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and optimal signal transmission. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide easy integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications requiring robust and efficient connectivity solutions. Elevate your PCB assemblies with this essential component.