807-007-557-102

Heilind Number:EDA807-007-557-102
Manufacturer:EDAC
Manufacturer Number:807-007-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-557-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a current rating of 5 A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient signal transmission. With a single row layout, 0.156-inch pitch, and 0.2-inch row spacing, it offers seamless connectivity for your PCB applications. Boasting seven positions and a right-angle mount orientation, it is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Explore our full range of PCB connectors for more options to suit your needs.