807-007-557-104

Heilind Number:EDA807-007-557-104
Manufacturer:EDAC
Manufacturer Number:807-007-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-557-104

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust copper alloy contact material and a pitch of .156 inches, it ensures secure and efficient power transmission. Boasting a single row configuration with seven positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for seamless board-to-board connections with uncompromising quality and performance.