807-007-557-108

Heilind Number:EDA807-007-557-108
Manufacturer:EDAC
Manufacturer Number:807-007-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-557-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with seven positions, perfect for seamless board-to-board PCB connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient data transfer. Its right-angle mount orientation and compact design make it suitable for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Elevate your connectivity solutions with this essential component.